Part Details for 82933068 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 82933068 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82933068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3195
|
Newark | Led Permanent Beacon 230V Yellow |Werma 82933068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.4200 / $334.1700 | Buy Now |
DISTI #
71919204
|
RS | Beacon, LED, Permanent, BM 230VAC YE | WERMA 82933068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$254.4400 | RFQ |
DISTI #
WER-82933068
|
TME | Signaller: lighting, continuous light, orange, 230VAC, IP65 Min Qty: 1 | 0 |
|
$172.6600 | RFQ |