There are no models available for this part yet.
Overview of 82C54-12/BJA by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP82C54 | Rochester Electronics LLC | 82C54 - Programmable Timer, CMOS | |
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
N82C54-2 | Rochester Electronics LLC | Programmable Timer, CMOS |
CAD Models for 82C54-12/BJA by AMD
Part Data Attributes for 82C54-12/BJA by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Bus Compatibility
|
8086; 8088; 80186; 80188
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
32.0675 mm
|
Number of Bits
|
16
|
Number of Terminals
|
24
|
Number of Timers
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, PROGRAMMABLE
|
Alternate Parts for 82C54-12/BJA
This table gives cross-reference parts and alternative options found for 82C54-12/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82C54-12/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406502JX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | 82C54-12/BJA vs 8406502JX |
MD82C54-12/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | 82C54-12/BJA vs MD82C54-12/B |
ID82C54-12 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | 82C54-12/BJA vs ID82C54-12 |
8406502JX | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | 82C54-12/BJA vs 8406502JX |
8406502JA | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24 | Intersil Corporation | 82C54-12/BJA vs 8406502JA |
IP82C54-12 | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | 82C54-12/BJA vs IP82C54-12 |
ID82C54-12 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | 82C54-12/BJA vs ID82C54-12 |
IP82C54-12 | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Rochester Electronics LLC | 82C54-12/BJA vs IP82C54-12 |