Part Details for 82PAR1KLFTB by TT Electronics Resistors
Overview of 82PAR1KLFTB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82PAR1KLFTB
82PAR1KLFTB CAD Models
82PAR1KLFTB Part Data Attributes
|
82PAR1KLFTB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
82PAR1KLFTB
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.14 mm | |
Package Length | 7.11 mm | |
Package Style | PCB Mount | |
Package Width | 4.669 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 82PAR1KLFTB
This table gives cross-reference parts and alternative options found for 82PAR1KLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PAR1KLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82PAR1KLF | Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2818, 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PAR1KLFTB vs 82PAR1KLF |
82PAR1K | Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2818, 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82PAR1KLFTB vs 82PAR1K |