Part Details for 82_MCX-S50-0-22/111_NM by HUBER+SUHNER
Overview of 82_MCX-S50-0-22/111_NM by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MCX-S50-0-22/111_NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_MCX-S50-0-22/111_NMCT-ND
|
DigiKey | 82_MCX-S50-0-22/111_NM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
541 In Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
455-82MCXS50022111NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight PCB jack(f) RoHS: Compliant | 894 |
|
$4.1800 / $7.1600 | Buy Now |
|
Onlinecomponents.com |
1000 On Order |
|
$3.5400 / $5.8900 | Buy Now | |
|
Master Electronics |
1000 On Order |
|
$3.5400 / $5.8900 | Buy Now |
Part Details for 82_MCX-S50-0-22/111_NM
82_MCX-S50-0-22/111_NM CAD Models
82_MCX-S50-0-22/111_NM Part Data Attributes
|
82_MCX-S50-0-22/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MCX-S50-0-22/111_NM
HUBER+SUHNER
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.246 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL (51) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |