Part Details for 82A0114-24-9CS3017 by TE Connectivity
Overview of 82A0114-24-9CS3017 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0114-24-9CS3017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A0114-24-9CS3017-ND
|
DigiKey | 82A0114-24-9CS3017 Min Qty: 5000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,791.2804 | Buy Now |
DISTI #
F63764-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper White 600V - Bulk (Alt: F63764-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9465 / $3.2271 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9600 / $8.7000 | Buy Now | |
DISTI #
F63764-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper White 600V - Bulk (Alt: F63764-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9465 / $3.2271 | Buy Now |
|
Master Electronics | 0 |
|
$2.9600 / $8.7000 | Buy Now |