Part Details for 82A0811-6-9 by TE Connectivity
Overview of 82A0811-6-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 82A0811-6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2137
|
Newark | 82A0811-6-9 Rohs Compliant: Yes |Raychem Te Connectivity 82A0811-6-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.5500 | Buy Now |
DISTI #
82A0811-6-9-ND
|
DigiKey | HOOK-UP STRND 6AWG WHITE Min Qty: 1000 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.1256 | Buy Now |
DISTI #
650-82A0811-6-9
|
Mouser Electronics | Multi-Conductor Cables 6AWG 1045x36 WH PRICE PER FT RoHS: Compliant | 0 |
|
$12.1200 | Order Now |
DISTI #
RYC82A0811-6-9
|
Heilind Electronics | 82A0811-6-9 | Americas - 0 in Stock |
|
$13.5810 | Buy Now |
|
Onlinecomponents.com | 82A0811-6-9 RoHS: Compliant | 0 |
|
$12.0700 / $33.9200 | Buy Now |
DISTI #
RYC82A0811-6-9
|
Interstate Connecting Components | 82A0811-6-9 | 0 |
|
$13.5810 | Buy Now |
DISTI #
000000000001128302
|
Sager | Multi-Conductor Cables 6AWG 1045x36 WH PRICE PER FT Min Qty: 1 | 0 |
|
$12.9300 / $16.1600 | Buy Now |
|
Master Electronics | 82A0811-6-9 RoHS: Compliant | 0 |
|
$12.0700 / $33.9200 | Buy Now |
Part Details for 82A0811-6-9
82A0811-6-9 CAD Models
82A0811-6-9 Part Data Attributes:
|
82A0811-6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0811-6-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 15.24 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 1045X36 | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | POWER CABLE |