Part Details for 82A0812-24-9 by TE Connectivity
Overview of 82A0812-24-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 82A0812-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A0812-24-9-ND
|
DigiKey | 82A0812-24-9 Min Qty: 5000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,508.4542 | Buy Now |
|
Onlinecomponents.com | 82A0812-24-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.9300 | Buy Now |
DISTI #
RYC82A0812-24-9
|
Interstate Connecting Components | 82A0812-24-9 | 0 |
|
Buy Now | |
DISTI #
000000000001128310
|
Sager | Hook-up Wire 82A0812-24-9 Min Qty: 1 | 0 |
|
$4.1200 / $5.1500 | Buy Now |
|
Master Electronics | 82A0812-24-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.9300 | Buy Now |
Part Details for 82A0812-24-9
82A0812-24-9 CAD Models
82A0812-24-9 Part Data Attributes:
|
82A0812-24-9
TE Connectivity
Buy Now
|
Compare Parts:
82A0812-24-9
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |