Part Details for 82A0812-8-9 by TE Connectivity
Overview of 82A0812-8-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0812-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5192
|
Newark | 82A0812-8-9 |Raychem Te Connectivity 82A0812-8-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$28.6400 | Buy Now |
DISTI #
2266-82A0812-8-9-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 8AWG WHT Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1257 In Stock |
|
$30.8300 / $33.3000 | Buy Now |
DISTI #
82A0812-8-9-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 8AWG WHT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0836 | Buy Now |
DISTI #
182893-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 182893-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4110 / $32.0769 | Buy Now |
|
Onlinecomponents.com | 82A0812-8-9 |Raychem Te Connectivity 82A0812-8-9 RoHS: Compliant |
1157 Partner Stock |
|
$29.9400 / $33.5800 | Buy Now |
DISTI #
RYC82A0812-8-9
|
Interstate Connecting Components | 182893-000 | 0 |
|
$33.6943 | Buy Now |
DISTI #
TE Connectivity 82A0812-8-9
|
PEI Genesis | Wire And Cable, 8AWG, 600V, | 1157 |
|
Buy Now | |
DISTI #
000000000001128313
|
Sager | TE Connectivity 82A0812-8-9 Min Qty: 1 | 0 |
|
$32.0800 / $40.1000 | Buy Now |
|
Master Electronics | 82A0812-8-9 |Raychem Te Connectivity 82A0812-8-9 RoHS: Compliant |
1157 Partner Stock |
|
$29.9400 / $33.5800 | Buy Now |
Part Details for 82A0812-8-9
82A0812-8-9 CAD Models
82A0812-8-9 Part Data Attributes:
|
82A0812-8-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0812-8-9
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 5.842 mm | |
Insulator Material | RADIATION-CROSSLINKED FLEXIBLE MODIFIED ETFE | |
Jacket Material | RADIATION-CROSSLINKED FLEXIBLE MODIFIED ETFE | |
Operating Temperature-Max | 150 °C | |
Rated Voltage | 600 V | |
Resistance | 0.002 Ω | |
Shielding | NO | |
Stranding | 665X36 | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |