Part Details for 82A1121-28-9/96-9 by TE Connectivity
Overview of 82A1121-28-9/96-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1121-28-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A1121-28-9/96-9-ND
|
DigiKey | CABLE 2COND 28AWG WHITE SHLD Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8823 | Buy Now |
DISTI #
377953-000
|
Avnet Americas | FlexLine Wire 2Conductors 28AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 377953-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 82A1121-28-9/96-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |
DISTI #
377953-000
|
Avnet Americas | FlexLine Wire 2Conductors 28AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 377953-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 82A1121-28-9/96-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |