Part Details for 82A1D-Z28-BA0/254L by Bourns Inc
Overview of 82A1D-Z28-BA0/254L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1D-Z28-BA0/254L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A1D-Z28-BA0/254L-ND
|
DigiKey | POT 500K OHM 1/4W PLASTIC LOG Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2197 | Buy Now |
DISTI #
82A1D-Z28-BA0/254L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ± 10% - Trays (Alt: 82A1D-Z28-BA0/254L) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$15.3462 / $17.4333 | Buy Now |
DISTI #
652-82A1DZ28BA0/254L
|
Mouser Electronics | Potentiometers 500Kohm 10% 16mm Audio Knurled RoHS: Compliant | 0 |
|
$17.9700 / $29.7500 | Order Now |
|
Onlinecomponents.com | Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
15 In Stock |
|
$15.3900 / $20.2800 | Buy Now |
DISTI #
82A1D-Z28-BA0/254L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ± 10% - Trays (Alt: 82A1D-Z28-BA0/254L) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$15.3462 / $17.4333 | Buy Now |
DISTI #
82A1D-Z28-BA0/254L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ± 10% - Trays (Alt: 82A1D-Z28-BA0/254L) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$15.3462 / $17.4333 | Buy Now |
|
Master Electronics | Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
15 In Stock |
|
$15.3900 / $20.2800 | Buy Now |
Part Details for 82A1D-Z28-BA0/254L
82A1D-Z28-BA0/254L CAD Models
82A1D-Z28-BA0/254L Part Data Attributes
|
82A1D-Z28-BA0/254L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82A1D-Z28-BA0/254L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for 82A1D-Z28-BA0/254L
This table gives cross-reference parts and alternative options found for 82A1D-Z28-BA0/254L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82A1D-Z28-BA0/254L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82Z1D-Z33-BA0/754L | Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | Bourns Inc | 82A1D-Z28-BA0/254L vs 82Z1D-Z33-BA0/754L |