Datasheets
82A2A-B28-A13/A13L by: Bourns Inc

Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 5/8 INCH, SQUARE, 6 PINS

Part Details for 82A2A-B28-A13/A13L by Bourns Inc

Overview of 82A2A-B28-A13/A13L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 82A2A-B28-A13/A13L

Part # Distributor Description Stock Price Buy
DISTI # 23T4020
Newark Panel Control - 5/8" (16Mm) St-Cermet /Tray Packaging Rohs Compliant: Yes |Bourns 82A2A-B28-A13/A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $16.8600
  • 500 $15.6600
$15.6600 / $16.8600 Buy Now
DISTI # 82A2A-B28-A13/A13L-ND
DigiKey POT 5K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 270 $17.5037
$17.5037 Buy Now
DISTI # 82A2A-B28-A13/A13L
Avnet Americas Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 82A2A-B28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 270 $16.9718
  • 360 $16.6133
  • 630 $16.2547
  • 1,350 $15.8962
  • 2,700 $15.5376
  • 13,500 $15.1790
  • 27,000 $14.9400
$14.9400 / $16.9718 Buy Now
DISTI # 652-82A2AB28A13/A13L
Mouser Electronics Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET RoHS: Compliant 0
  • 270 $17.5000
$17.5000 Order Now
DISTI # 73196010
RS PANEL CONTROL - 5/8(16MM) ST-CERMETTray Packaging | Bourns 82A2A-B28-A13/A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 270 $24.3800
  • 1,350 $23.1600
  • 2,700 $21.9400
  • 5,400 $20.7200
$20.7200 / $24.3800 RFQ
Onlinecomponents.com Res Cermet POT 5K/5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (48.27 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant 0
  • 68 $40.3400
  • 135 $21.5100
  • 203 $15.1000
  • 270 $14.8000
$14.8000 / $40.3400 Buy Now
DISTI # 82A2A-B28-A13/A13L
Avnet Americas Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 82A2A-B28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 270 $16.9718
  • 360 $16.6133
  • 630 $16.2547
  • 1,350 $15.8962
  • 2,700 $15.5376
  • 13,500 $15.1790
  • 27,000 $14.9400
$14.9400 / $16.9718 Buy Now
DISTI # 82A2A-B28-A13/A13L
Avnet Americas Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 82A2A-B28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 270 $16.9718
  • 360 $16.6133
  • 630 $16.2547
  • 1,350 $15.8962
  • 2,700 $15.5376
  • 13,500 $15.1790
  • 27,000 $14.9400
$14.9400 / $16.9718 Buy Now
Master Electronics Res Cermet POT 5K/5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (48.27 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant 0
  • 68 $40.3400
  • 135 $21.5100
  • 203 $15.1000
  • 270 $14.8000
$14.8000 / $40.3400 Buy Now

Part Details for 82A2A-B28-A13/A13L

82A2A-B28-A13/A13L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

82A2A-B28-A13/A13L Part Data Attributes

82A2A-B28-A13/A13L Bourns Inc
Buy Now Datasheet
Compare Parts:
82A2A-B28-A13/A13L Bourns Inc Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 5/8 INCH, SQUARE, 6 PINS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description 5/8 INCH, SQUARE, 6 PINS
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation HORIZONTAL
Actuator Type SHAFT
Construction Square
Ganging Number 2
JESD-609 Code e3
Mounting Feature PCB MOUNT
Number of Terminals 6
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 15.88 mm
Package Length 26.04 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 15.88 mm
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 150 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape HOOK
Tolerance 10%

Alternate Parts for 82A2A-B28-A13/A13L

This table gives cross-reference parts and alternative options found for 82A2A-B28-A13/A13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82A2A-B28-A13/A13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
82A2A-B28-A13/A13 RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 5000ohm, 5/8 INCH, SQUARE, 6 PINS Bourns Inc 82A2A-B28-A13/A13L vs 82A2A-B28-A13/A13
Part Number Description Manufacturer Compare
82A2A-B28-A13/A13 RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 5000ohm, 5/8 INCH, SQUARE, 6 PINS Bourns Inc 82A2A-B28-A13/A13L vs 82A2A-B28-A13/A13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82A2A-B28-A13/A13L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82A2A-B28-A13/A13L by Bourns Inc

  • Please alert me when 82A2A-B28-A13/A13L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 82A2A-B28-A13/A13L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82A2A-B28-A13/A13L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 82A2A-B28-A13/A13L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82A2A-B28-A13/A13L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82A2A-B28-A13/A13L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: