Part Details for 82B1A-B16-A15 by Bourns Inc
Overview of 82B1A-B16-A15 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82B1A-B16-A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CERMET, 2W, 10000OHM, 10% +/-TOL, 150PPM/CEL, 6363 | 4 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for 82B1A-B16-A15
82B1A-B16-A15 CAD Models
82B1A-B16-A15 Part Data Attributes
|
82B1A-B16-A15
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82B1A-B16-A15
Bourns Inc
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Square | |
Manufacturer Series | 82 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 82 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |