Part Details for 82B1D-B16-A08 by Bourns Inc
Overview of 82B1D-B16-A08 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82B1D-B16-A08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 318 |
|
RFQ |
Part Details for 82B1D-B16-A08
82B1D-B16-A08 CAD Models
82B1D-B16-A08 Part Data Attributes
|
82B1D-B16-A08
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82B1D-B16-A08
Bourns Inc
Potentiometer, Cermet, 2W, 500ohm, 10% +/-Tol, -150,150ppm/Cel, 6363,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 82 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |