Part Details for 82B1D-B20-B15 by Bourns Inc
Overview of 82B1D-B20-B15 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82B1D-B20-B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.76 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
50 In Stock |
|
$6.2700 / $27.4000 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.76 X 15.88 X 22.85mm) J-Hook Panel Mount RoHS: Compliant |
50 In Stock |
|
$6.2700 / $27.4000 | Buy Now |
Part Details for 82B1D-B20-B15
82B1D-B20-B15 CAD Models
82B1D-B20-B15 Part Data Attributes
|
82B1D-B20-B15
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82B1D-B20-B15
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Square | |
Manufacturer Series | 82 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 82 | |
Size Code | 6363 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |