Part Details for 82EC3100DQ70M by KEMET Corporation
Overview of 82EC3100DQ70M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82EC3100DQ70M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6913
|
Newark | 0,1 U 100V |Kemet 82EC3100DQ70M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.1340 | Buy Now |
DISTI #
44558506
|
Verical | Cap Film 0.1uF 100V PET 20%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 3500 Package Multiple: 3500 | Americas - 7000 |
|
$0.1100 / $0.1180 | Buy Now |
Part Details for 82EC3100DQ70M
82EC3100DQ70M CAD Models
82EC3100DQ70M Part Data Attributes:
|
82EC3100DQ70M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC3100DQ70M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |