-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel T1 / J1 / E1 Short Haul/Long Haul LIU, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2082PFG-ND
|
DigiKey | IC TELECOM INTERFACE 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
270 In Stock |
|
$28.6052 / $36.5700 | Buy Now |
DISTI #
82V2082PFG
|
Avnet Americas | 2 Channel T1 / J1 / E1 Short Haul/Long Haul LIU - Trays (Alt: 82V2082PFG) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$25.6921 / $29.3335 | Buy Now |
DISTI #
972-82V2082PFG
|
Mouser Electronics | Telecom Interface ICs 3.3V DUAL LH LIU RoHS: Compliant | 295 |
|
$28.6000 / $36.5700 | Buy Now |
|
Future Electronics | 3.3V DUAL LH LIU RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$28.7600 | Buy Now |
|
Renesas Electronics America | IC TELECOM INTERFACE 80TQFP Min Qty: 1 Container: Tray | 270 |
|
$28.6052 / $36.5700 | Buy Now |
DISTI #
82V2082PFG
|
Avnet Silica | 2 Channel T1 / J1 / E1 Short Haul/Long Haul LIU (Alt: 82V2082PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82V2082PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2082PFG
Renesas Electronics Corporation
2 Channel T1 / J1 / E1 Short Haul/Long Haul LIU, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |