Part Details for 830-800/000-313 by WAGO Innovative Connections
Overview of 830-800/000-313 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-800/000-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2181
|
Newark | Single Pole Power Distribution Pcb. Max. 65A Series 2716 (Lever) Input, To [9] 10A 737 3-Deck Terminals, |Wago 830-800/000-313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $42.4800 | Buy Now |
DISTI #
2946-830-800/000-313-ND
|
DigiKey | SINGLE POLE POWER DISTRIBUTION P Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$25.4382 / $29.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4400 | Buy Now |
|
Onlinecomponents.com | Potential distribution module - 1 potential - with 1 input clamping point - Conductor cross-section up to 16 mm² - with lever - with 9 output clamping points - Conductor cross-section up to 2.5 mm² RoHS: Compliant | 0 |
|
$28.2200 / $38.3900 | Buy Now |