Part Details for 830-800/000-305 by WAGO Innovative Connections
Overview of 830-800/000-305 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-800/000-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5767
|
Newark | Tb, Power Distribution, 10Pos, 12Awg, Rated Current:30A, Rated Voltage:250V, No. Of Poles:10 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Clamp, Line Side Wire Size Max:10Awg, Load Side Connection Method:Clamp Rohs Compliant: Yes |Wago 830-800/000-305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$65.5400 / $82.0200 | Buy Now |
DISTI #
2946-830-800/000-305-ND
|
DigiKey | POWER DISTRIBUTION PCB, SIMILAR Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$48.3853 / $54.1900 | Buy Now |
|
Future Electronics | 10 Pole 30 A 12 AWG 250 V Panel Mount Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bag | 1Bag |
|
$60.6700 / $63.7000 | Buy Now |
|
Onlinecomponents.com | Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with 8 output clamping points each - Conductor cross-section up to 2.5 mm² RoHS: Compliant |
1 Partner Stock |
|
$55.8500 / $75.9700 | Buy Now |
DISTI #
2536363
|
element14 Asia-Pacific | TB, POWER DISTRIBUTION, 10POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$62.6060 | Buy Now |
DISTI #
2536363
|
Farnell | TB, POWER DISTRIBUTION, 10POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 4 |
|
$69.4488 / $86.9084 | Buy Now |
|
Master Electronics | Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with 8 output clamping points each - Conductor cross-section up to 2.5 mm² RoHS: Compliant |
1 Partner Stock |
|
$55.8500 / $75.9700 | Buy Now |