-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3325
|
Newark | Crystal, 32.768Khz, Smd, 8.7Mm X 3.7Mm Rohs Compliant: Yes |Wurth Elektronik 830003000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2849 |
|
$0.4570 / $0.6570 | Buy Now |
DISTI #
732-830003000CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 32.7680 K Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5241 In Stock |
|
$0.2901 / $0.5800 | Buy Now |
DISTI #
710-830003000
|
Mouser Electronics | Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm RoHS: Compliant | 84777 |
|
$0.2890 / $0.5800 | Buy Now |
DISTI #
SMC-830003000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2668 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830003000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003000
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Physical Dimension | L8.7XB3.8XH2.5 (mm)/L0.343XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |