Part Details for 830003084B by Wurth Elektronik
Overview of 830003084B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830003084B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3334
|
Newark | Crystal, 4.096Mhz, Th, 11.05Mm X 4.7Mm Rohs Compliant: Yes |Wurth Elektronik 830003084B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$0.4160 / $0.6190 | Buy Now |
DISTI #
732-830003084B-ND
|
DigiKey | CRYSTAL 4.0960MHZ 30PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$0.3360 / $0.5000 | Buy Now |
DISTI #
710-830003084B
|
Mouser Electronics | Crystals WE-XTAL 4.0960MHz 50ppm 11.05 x 4.7mm RoHS: Compliant | 191 |
|
$0.2240 / $0.5500 | Buy Now |
Part Details for 830003084B
830003084B CAD Models
830003084B Part Data Attributes
|
830003084B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003084B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, HC49/4H, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |