Part Details for 830003086B by Wurth Elektronik
Overview of 830003086B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for 830003086B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830003086B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 4.194304 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
710-830003086B
|
Mouser Electronics | Crystals WE-XTAL 4.194304MHz 30ppm 11.05 x 4.65mm RoHS: Compliant | 125 |
|
$0.5400 / $0.7300 | Buy Now |
Part Details for 830003086B
830003086B CAD Models
830003086B Part Data Attributes
|
830003086B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003086B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom, HC49, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |