Part Details for 83001 0071000 by Belden Inc
Overview of 83001 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83001 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1593
|
Newark | Hook Up Wire, 1000Ft 28Awg Copper Purple, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83001 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$822.2000 / $885.8200 | Buy Now |
DISTI #
BEL4901-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG VIOLET Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7365 | Buy Now |
DISTI #
566-830010071000
|
Mouser Electronics | Hook-up Wire #28 STR TFE VIO RoHS: Compliant | 0 |
|
$712.2400 / $741.2100 | Order Now |
DISTI #
70277809
|
RS | Hook-Up Wire, 24 AWG, 7x32, SC, Violet TFE Ins, 105C, 250V, 83001 Series | Belden 83001 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$741.1100 | RFQ |
DISTI #
83001.0071000
|
TME | Wire, stranded, Cu, 28AWG, TFE, violet, 600V, 305m, 1x28AWG, 1000ft Min Qty: 305 | 0 |
|
$0.9000 / $0.9700 | RFQ |