Part Details for 83001-005-100 by Belden Inc
Overview of 83001-005-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83001-005-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 28AWG 30.48m 0.89mm Silver Plated Copper Green 600V RoHS: Compliant |
1 In Stock |
|
$71.9500 / $89.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$50.0000 / $76.9200 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 28AWG 30.48m 0.89mm Silver Plated Copper Green 600V RoHS: Compliant |
1 In Stock |
|
$71.9500 / $89.0300 | Buy Now |