Part Details for 830012312 by Wurth Elektronik
Overview of 830012312 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 830012312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-830012312CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 5.0 MHZ, Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
870 In Stock |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
710-830012312
|
Mouser Electronics | Crystals WE-XTAL 5.0MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 529 |
|
$0.1970 / $0.3700 | Buy Now |
Part Details for 830012312
830012312 CAD Models
830012312 Part Data Attributes
|
830012312
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830012312
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 5MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |