Part Details for 83002 001100 by Belden Inc
Overview of 83002 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83002 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4718
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83002 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 10 |
|
$103.6300 / $111.6400 | Buy Now |
DISTI #
BEL1189-100-ND
|
DigiKey | HOOK-UP STRND 26AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
19 In Stock |
|
$84.1007 / $116.5000 | Buy Now |
DISTI #
566-83002-100-01
|
Mouser Electronics | Hook-up Wire 26AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 10 |
|
$87.8300 / $107.7700 | Buy Now |
DISTI #
70003390
|
RS | Hook-Up Wire, 26 AWG, 7x34, SC, Brown TFE Ins, 105C, 600V | Belden 83002 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 1 |
|
$106.0200 / $116.5000 | Buy Now |
DISTI #
83002.001100
|
TME | Wire, stranded, Cu, 26AWG, TFE, brown, 600V, 30m, 1x26AWG, 100ft Min Qty: 30 | 60 |
|
$0.9000 / $1.2700 | Buy Now |
DISTI #
1242222
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 10 |
|
$127.0066 / $136.2853 | Buy Now |
DISTI #
4167870
|
element14 Asia-Pacific | HOOK UP WIRE, 26AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$57.2000 / $59.5803 | Buy Now |
DISTI #
4167870
|
Farnell | HOOK UP WIRE, 26AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 1 |
|
$35.5584 / $47.5618 | Buy Now |
DISTI #
1242222
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Reel | 10 |
|
$96.3903 / $104.2170 | Buy Now |