Part Details for 830050991 by Wurth Elektronik
Overview of 830050991 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830050991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-830050991CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2969 In Stock |
|
$0.3670 / $0.6300 | Buy Now |
DISTI #
710-830050991
|
Mouser Electronics | Crystals WE-XTAL 26.0MHz 20ppm 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.3670 / $0.6300 | Order Now |
Part Details for 830050991
830050991 CAD Models
830050991 Part Data Attributes
|
830050991
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830050991
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |