Part Details for 83006 0071000 by Belden Inc
Overview of 83006 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83006 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5568
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Purple, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83006 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 11 |
|
$1,393.9000 / $1,501.7600 | Buy Now |
DISTI #
BEL4953-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2486 | Buy Now |
DISTI #
566-83006-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,265.4900 | Order Now |
DISTI #
70003505
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Violet TFE Ins, 105C, 600V | Belden 83006 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,255.6700 | RFQ |
DISTI #
83006.0071000
|
TME | Wire, stranded, Cu, 22AWG, TFE, violet, 600V, 305m, 1x22AWG, 1000ft Min Qty: 305 | 0 |
|
$1.0800 / $1.1500 | RFQ |