Part Details for 83007 0101000 by Belden Inc
Overview of 83007 0101000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83007 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2733
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Colour:Off White Rohs Compliant: Yes |Belden 83007 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 35 |
|
$1,694.4500 / $1,825.5700 | Buy Now |
DISTI #
BEL1955-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 1000 Lead time: 16 Weeks Container: Spool |
24000 In Stock |
|
$1.3549 / $1.5178 | Buy Now |
DISTI #
566-83007-1000-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 1 |
|
$1,425.9800 / $1,527.9500 | Buy Now |
DISTI #
70003517
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Black TFE, 600V, 83007 Series | Belden 83007 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,527.9500 | RFQ |
DISTI #
63057433
|
Verical | Hook-up Wire 20AWG 304.8m 1.5mm Silver Coated Copper 600VAC 6.5A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.6250 / $1.7420 | Buy Now |
DISTI #
83007.0101000
|
TME | Wire, stranded, Cu, 20AWG, TFE, black, 600V, 305m, 1x20AWG, 1000ft Min Qty: 305 | 0 |
|
$2.1200 / $2.2700 | RFQ |