Part Details for 83007-002-100 by Belden Inc
Overview of 83007-002-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83007-002-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 30.48m 1.4mm Silver Plated Copper Red 600V 6.5A RoHS: Compliant |
5 In Stock |
|
$143.1500 / $152.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$75.0000 / $115.3800 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 30.48m 1.4mm Silver Plated Copper Red 600V 6.5A RoHS: Compliant |
5 In Stock |
|
$143.1500 / $152.9800 | Buy Now |