Part Details for 83009 001100 by Belden Inc
Overview of 83009 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83009 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2738
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83009 001100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$236.7200 / $255.0300 | Buy Now |
DISTI #
BEL1214-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
13 In Stock |
|
$212.0404 / $266.1200 | Buy Now |
DISTI #
566-83009-100-01
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$210.4700 / $228.0000 | Order Now |
DISTI #
70003331
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Brown TFE, 600V, 83009 Series | Belden 83009 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$242.1700 / $266.1200 | RFQ |
DISTI #
83009.001100
|
TME | Wire, stranded, Cu, 18AWG, TFE, brown, 600V, 30m, 1x18AWG, 100ft Min Qty: 30 | 120 |
|
$2.4500 / $3.4400 | Buy Now |
DISTI #
1352528
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$231.1610 / $305.9812 | Buy Now |
DISTI #
1352528
|
Farnell | HOOK UP WIRE, 100FT, 18AWG COPPER, BROWN RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$211.9837 / $229.2172 | Buy Now |