Part Details for 83009 0011000 by Belden Inc
Overview of 83009 0011000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83009 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1627
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83009 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$2,241.1200 / $2,414.5400 | Buy Now |
DISTI #
BEL4975-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0075 | Buy Now |
DISTI #
566-83009-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 1000ft SPOOL BROWN RoHS: Compliant | 1 |
|
$2,020.9000 | Buy Now |
DISTI #
70003351
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Brown TFE Ins, 105C, 600V | Belden 83009 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,149.0000 | RFQ |
DISTI #
83009.0011000
|
TME | Wire, stranded, Cu, 18AWG, TFE, brown, 600V, 305m, 1x18AWG, 1000ft Min Qty: 305 | 0 |
|
$2.2900 / $2.4500 | RFQ |