Part Details for 83009 002500 by Belden Inc
Overview of 83009 002500 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83009 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1632
|
Newark | Hook Up Wire, 500Ft, 18Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83009 002500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,129.3000 / $1,216.6900 | Buy Now |
DISTI #
BEL4978-500-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1318 | Buy Now |
DISTI #
566-83009002500
|
Mouser Electronics | Hook-up Wire #18 STR TFE RED RoHS: Compliant | 0 |
|
$1,028.1400 / $1,071.8700 | Order Now |
DISTI #
71330028
|
RS | Hook-up Wire, UL1371, 18Awg Stranded SPC, TFE, Red | Belden 83009 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,018.3300 | RFQ |
DISTI #
83009.002500
|
TME | Wire, stranded, Cu, 18AWG, TFE, red, 600V, 152m, 1x18AWG, 500ft Min Qty: 152 | 0 |
|
$2.4500 / $2.7800 | RFQ |