Part Details for 83009 006100 by Belden Inc
Overview of 83009 006100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83009 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4821
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83009 006100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$236.7200 / $255.0300 | Buy Now |
DISTI #
BEL1066-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE Min Qty: 100 Lead time: 17 Weeks Container: Spool |
4900 In Stock |
|
$1.8927 / $2.4904 | Buy Now |
DISTI #
566-83009-100-06
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 100ft SPOOL LT.BLUE RoHS: Compliant | 5 |
|
$184.9800 / $229.0400 | Buy Now |
DISTI #
70003328
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Light Blue TFE, 600V, 83009 Series | Belden 83009 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$196.3700 / $213.4500 | RFQ |
DISTI #
83009.006100
|
TME | Wire, stranded, Cu, 18AWG, TFE, light blue, 600V, 30m, 1x18AWG, 100ft Min Qty: 30 | 90 |
|
$2.4500 / $3.4400 | Buy Now |
DISTI #
1243251
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$346.5434 | Buy Now |
DISTI #
1243251
|
Farnell | HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 3 Days Container: Reel | 4 |
|
$253.3814 / $272.9876 | Buy Now |