Part Details for 83010 0101000 by Belden Inc
Overview of 83010 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83010 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1634
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83010 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,663.4800 / $2,869.5800 | Buy Now |
DISTI #
BEL1956-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 1000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0816 / $2.1937 | Buy Now |
DISTI #
566-83010-1000-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,401.7500 | Order Now |
DISTI #
70003353
|
RS | Hook-Up Wire, 16 AWG, 19x29, SC, Black TFE Ins, 105C, 600V, 83010 Series | Belden 83010 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,401.7500 | RFQ |
DISTI #
83010.0101000
|
TME | Wire, stranded, Cu, 16AWG, TFE, black, 600V, 305m, 1x16AWG, 1000ft Min Qty: 305 | 0 |
|
$3.9500 / $4.2300 | RFQ |