Part Details for 830126-9 by TE Connectivity
Overview of 830126-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830126-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6279
|
Newark | Lgh 1, Dbl Mld End |Amp Te Connectivity 830126-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$623.5000 / $632.6100 | Buy Now |
DISTI #
830126-9-ND
|
DigiKey | LGH-1 PLUG TO LGH-1 PLUG 6.75' Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$638.9290 | Buy Now |
DISTI #
830126-9
|
Avnet Americas | Cable Assembly Lead 2.057m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 830126-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$537.0298 / $646.2562 | Buy Now |
DISTI #
571-830126-9
|
Mouser Electronics | Specialized Cables LGH 1, DBL MLD END RoHS: Compliant | 0 |
|
$633.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$583.4800 | Buy Now |
DISTI #
AMP830126-9
|
Heilind Electronics | LGH 1, DBL MLD END | Americas - 0 in Stock |
|
$669.2794 / $679.2687 | Buy Now |
|
Onlinecomponents.com | LGH 1, DBL MLD END RoHS: Compliant | 0 |
|
$529.6300 / $1,289.4800 | Buy Now |
DISTI #
AMP830126-9
|
Interstate Connecting Components | LGH 1, DBL MLD END | 0 |
|
$669.2794 / $679.2687 | Buy Now |
DISTI #
000000000000909276
|
Sager | Specialized Cables LGH 1, DBL MLD END Min Qty: 1 | 0 |
|
$500.0900 / $682.6700 | Buy Now |
DISTI #
830126-9
|
Avnet Abacus | (Alt: 830126-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 830126-9
830126-9 CAD Models
830126-9 Part Data Attributes
|
830126-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
830126-9
TE Connectivity
LGH 1, DBL MLD END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 20000 V | |
Rated Voltage(DC) | 20000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |