Part Details for 830201878701 by Wurth Elektronik
Overview of 830201878701 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830201878701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3492
|
Newark | Osc, 20Mhz, Hcmos/Ttl, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 830201878701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 987 |
|
$1.6100 / $1.9600 | Buy Now |
DISTI #
1923-830201878701CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$1.0800 / $1.6500 | Buy Now |
DISTI #
710-830201878701
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 913 |
|
$1.0800 / $1.6500 | Buy Now |
Part Details for 830201878701
830201878701 CAD Models
830201878701 Part Data Attributes
|
830201878701
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830201878701
Wurth Elektronik
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 830201878701
This table gives cross-reference parts and alternative options found for 830201878701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830201878701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-20.000MHZ-C-S-50-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | 830201878701 vs ASL-20.000MHZ-C-S-50-T |
HEOC31A-20.000MHZ--T1-H2-A-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Horizon Electronics Enterprises Group | 830201878701 vs HEOC31A-20.000MHZ--T1-H2-A-T |