Part Details for 83023 0071000 by Belden Inc
Overview of 83023 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83023 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5806
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Purple, Jacket Material:Tfe, Jacket Color:Purple, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83023 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 11 |
|
$1,410.5300 / $1,519.6800 | Buy Now |
DISTI #
BEL5013-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2635 | Buy Now |
DISTI #
566-83023-1000-07
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,187.0400 / $1,271.9200 | Order Now |
DISTI #
70003254
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Violet TFE Ins, +200C, 300V | Belden 83023 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,270.6500 | RFQ |
DISTI #
83023.0071000
|
TME | Wire, stranded, Cu, 24AWG, TFE, violet, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$1.5500 / $1.6500 | RFQ |