Part Details for 83027 0071000 by Belden Inc
Overview of 83027 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83027 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5873
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper Purple, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83027 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$2,022.3900 / $2,178.8800 | Buy Now |
DISTI #
BEL5042-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG VIOLET Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8116 | Buy Now |
DISTI #
566-83027-1000-07
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$2,010.8700 | Order Now |
DISTI #
70003283
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Violet TFE Ins, +200C, 300V | Belden 83027 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,154.9100 | RFQ |
DISTI #
83027.0071000
|
TME | Wire, stranded, Cu, 20AWG, TFE, violet, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$2.5600 / $2.7400 | RFQ |