Part Details for 83028 010100 by Belden Inc
Overview of 83028 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83028 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2751
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83028 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 100 |
|
$184.8200 / $199.1200 | Buy Now |
DISTI #
BEL1602-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 100 Lead time: 17 Weeks Container: Spool |
100 In Stock |
|
$1.4778 / $1.9444 | Buy Now |
DISTI #
566-83028-100-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$147.8600 / $166.6500 | Buy Now |
DISTI #
70003227
|
RS | Hook-Up Wire, 20 AWG, 7x28, SC, Black TFE, 300V, 83028 Series | Belden 83028 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 1 |
|
$153.3200 / $166.6500 | Buy Now |
DISTI #
83028.010100
|
TME | Wire, stranded, Cu, 20AWG, TFE, black, 300V, 30m, 100ft, Shielding Min Qty: 30 | 0 |
|
$2.5000 / $3.5000 | RFQ |