Part Details for 83028 0101000 by Belden Inc
Overview of 83028 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83028 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5897
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83028 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 17 |
|
$1,724.1900 / $1,857.6100 | Buy Now |
DISTI #
BEL5050-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5445 | Buy Now |
DISTI #
566-83028-1000-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 4 |
|
$1,549.4000 | Buy Now |
DISTI #
70003294
|
RS | Hook-Up Wire, 20 AWG, 7x28, SC, Black TFE, 300V, 83028 Series | Belden 83028 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,549.4000 | Buy Now |
DISTI #
83028.0101000
|
TME | Wire, stranded, Cu, 20AWG, TFE, black, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$2.3400 / $2.5100 | RFQ |