Part Details for 83040-000 by TE Connectivity
Overview of 83040-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-3040HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 4.0 meters, passive -standard raw cable, halogen free. | |
10108304-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 1DC+4S+1DC Right Angle Header. | |
10117948-3040HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 3Gb/s Data Rate, Minisas HD : 72; Minisas : 26(x2) Contacts, 8 Signal Pairs. |
Price & Stock for 83040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9370
|
Newark | Vcs-01045 Vertical Level Senso |Te Connectivity Sensors 83040-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $9.8000 | Buy Now |
DISTI #
83040-000
|
Avnet Americas | (Alt: 83040-000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
83040-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006088222
|
Sager | Liquid Level Sensors VCS-01045 VERTICAL LEVEL SNSR | 0 |
|
Buy Now |