Part Details for 83045 002100 by Belden Inc
Overview of 83045 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83045 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5947
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:250V Rohs Compliant: Yes |Belden 83045 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$94.8200 / $102.1600 | Buy Now |
DISTI #
BEL1608-100-ND
|
DigiKey | HOOK-UP STRND 28AWG RED Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7411 / $0.9976 | Buy Now |
DISTI #
566-83045-100-02
|
Mouser Electronics | Hook-up Wire 28AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 4 |
|
$76.9500 / $95.0400 | Buy Now |
DISTI #
70003551
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Red TFE, 250V, 83045 Series | Belden 83045 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$97.0100 / $106.6000 | RFQ |
DISTI #
83045.002100
|
TME | Wire, stranded, Cu, 28AWG, TFE, red, 250V, 30m, 1x28AWG, 100ft Min Qty: 30 | 0 |
|
$0.8600 / $1.2200 | RFQ |