Part Details for 83048 010100 by Belden Inc
Overview of 83048 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83048 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5691
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83048 010100 Min Qty: 72 Package Multiple: 100 Date Code: 0 Container: SPOOL | 900 |
|
$128.5200 | Buy Now |
DISTI #
BEL3658-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 100 Lead time: 17 Weeks Container: Spool |
300 In Stock |
|
$1.2517 / $1.3521 | Buy Now |
DISTI #
566-83048-100-10
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$94.5500 | Order Now |
DISTI #
70003564
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Black TFE Ins, 105C, 250V | Belden 83048 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 1 |
|
$66.2200 | Buy Now |
DISTI #
83048.010100
|
TME | Wire, stranded, Cu, 24AWG, TFE, black, 250V, 30m, 1x24AWG, 100ft Min Qty: 30 | 0 |
|
$1.8600 / $2.6100 | RFQ |