Part Details for 83048 0101000 by Belden Inc
Overview of 83048 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83048 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1693
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83048 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$1,143.4100 / $1,231.8900 | Buy Now |
DISTI #
BEL5102-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 1000 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0242 | Buy Now |
DISTI #
566-83048-1000-10
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 3 |
|
$962.2500 / $1,050.8800 | Buy Now |
DISTI #
70003619
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Black TFE Ins, 105C, 250V | Belden 83048 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,030.0100 | RFQ |