-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1L DBL MOLDED END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6307
|
Newark | Lgh-1L Dbl Molded End Lead Rohs Compliant: Yes |Amp Te Connectivity 830638-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.9100 / $449.3800 | Buy Now |
DISTI #
830638-6-ND
|
DigiKey | LGH-1L PLUG TO LGH-1L PLUG 36" Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.8670 | Buy Now |
DISTI #
830638-6
|
Avnet Americas | Cable Assembly Lead 0.914m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 830638-6) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$381.4822 / $459.0718 | Buy Now |
DISTI #
571-830638-6
|
Mouser Electronics | DC Power Cords LGH-1L DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$440.7400 | Order Now |
DISTI #
AMP830638-6
|
Heilind Electronics | LGH-1L DBL MOLDED END LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH-1L DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$413.9800 / $1,163.8400 | Buy Now |
DISTI #
AMP830638-6
|
Interstate Connecting Components | LGH-1L DBL MOLDED END LEAD | 0 |
|
Buy Now | |
DISTI #
000000000000909316
|
Sager | DC Power Cords LGH-1L DBL MOLDED END LEAD Min Qty: 20 | 0 |
|
$355.2500 / $440.8500 | Buy Now |
|
Master Electronics | LGH-1L DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$413.9800 / $1,163.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830638-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
830638-6
TE Connectivity
LGH-1L DBL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 25000 V | |
Rated Voltage(DC) | 25000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |