Part Details for 8309-6000 by 3M Interconnect
Overview of 8309-6000 by 3M Interconnect
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8309-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4830
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:8300 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |3M 8309-6000 (Alternate Part Number: 04046719031108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1883 |
|
$3.9600 / $4.9500 | Buy Now |
DISTI #
59M6198
|
Newark | D Sub Connector, 8300 Series, De, Receptacle, 9, Metal, Idc/Idt Rohs Compliant: Yes |3M 8309-6000 (Alternate Part Number: 04046719031108 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $6.4300 | Buy Now |
DISTI #
26AC8834
|
Newark | De610012648 8309-6000=9/Dsub/Skt/Op/30Avg/100Pak Rohs Compliant: Yes |3M 8309-6000 (Alternate Part Number: 04046719031108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.3500 | Buy Now |
DISTI #
MFR09K-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1358 In Stock |
|
$3.9430 / $7.1200 | Buy Now |
DISTI #
7100087890
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100087890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2196 |
|
$3.4800 | Buy Now |
DISTI #
46F4830
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 46F4830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1883 Partner Stock |
|
$5.7600 / $7.2100 | Buy Now |
DISTI #
517-8309-6000
|
Mouser Electronics | D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW PROFILE RoHS: Compliant | 2029 |
|
$3.9500 / $6.8300 | Buy Now |
DISTI #
MMM7100087890
|
Heilind Electronics | 7100087890 UU004869804 9/DSUB/SKT/OP/30AVG | Americas - 6900 in Stock |
|
$4.5864 / $5.8706 | Buy Now |
DISTI #
76434053
|
Verical | Conn D-Sub SKT 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2351 | Americas - 50 |
|
$5.0038 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,IDC TERMINAL,HOLE .099-.111 | 96 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for 8309-6000
8309-6000 CAD Models
8309-6000 Part Data Attributes:
|
8309-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8309-6000
3M Interconnect
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8309-6000
This table gives cross-reference parts and alternative options found for 8309-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8309-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87204-6062 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Molex | 8309-6000 vs 87204-6062 |