Datasheets
831-3107/037-000 by: WAGO Innovative Connections

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 831-3107/037-000 by WAGO Innovative Connections

Overview of 831-3107/037-000 by WAGO Innovative Connections

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 831-3107/037-000

Part # Distributor Description Stock Price Buy
DISTI # 76R6146
Newark Terminal Block, Din Rail, 7 Position, 20-8Awg, Pitch Spacing:7.62Mm, No. Of Positions:7Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Clamp, Rated Current:41A Rohs Compliant: Yes |Wago 831-3107/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.4900
  • 25 $20.3900
  • 100 $19.1900
  • 250 $18.0800
  • 500 $16.7900
$16.7900 / $21.4900 Buy Now
DISTI # 2946-831-3107/037-000-ND
DigiKey 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box 10
In Stock
  • 1 $15.8400
  • 10 $14.6240
  • 25 $14.1584
  • 50 $13.2270
  • 100 $13.0408
  • 250 $12.1093
  • 500 $11.8764
$11.8764 / $15.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $12.8100
$12.8100 Buy Now
Onlinecomponents.com 1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 7-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray RoHS: Compliant 0
  • 5 $22.0100
  • 25 $20.9100
  • 50 $19.8600
  • 100 $18.8700
  • 250 $17.9300
  • 500 $17.0300
  • 1,000 $16.1800
$16.1800 / $22.0100 Buy Now
DISTI # 2112273
element14 Asia-Pacific TERMINAL BLOCK, DIN RAIL, 7 POSITION, 20-8AWG RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $19.9704
  • 25 $18.7021
  • 100 $17.3971
  • 250 $16.6786
  • 500 $15.4690
$15.4690 / $19.9704 Buy Now
DISTI # 2112273
Farnell TERMINAL BLOCK, DIN RAIL, 7 POSITION, 20-8AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each 0
  • 1 $23.0359
  • 25 $21.8604
  • 100 $20.5722
  • 250 $19.3842
  • 500 $17.9960
$17.9960 / $23.0359 Buy Now

Part Details for 831-3107/037-000

831-3107/037-000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

831-3107/037-000 Part Data Attributes

831-3107/037-000 WAGO Innovative Connections
Buy Now Datasheet
Compare Parts:
831-3107/037-000 WAGO Innovative Connections Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WAGO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Wago
Additional Feature 94V-0, PA66
Fastening Method SPRING LOADED
Mounting Type PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 41 A
Rated Voltage 1000 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 10 mm2
Wire Gauge 8 AWG

Alternate Parts for 831-3107/037-000

This table gives cross-reference parts and alternative options found for 831-3107/037-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-3107/037-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1996171 Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 831-3107/037-000 vs 1996171
1996061 Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 831-3107/037-000 vs 1996061
1718533 Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 831-3107/037-000 vs 1718533

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 831-3107/037-000 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 831-3107/037-000 by WAGO Innovative Connections

  • Please alert me when 831-3107/037-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 831-3107/037-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 831-3107/037-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 831-3107/037-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 831-3107/037-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 831-3107/037-000 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: