Part Details for 831-43-032-10-001000 by Mill-Max Mfg Corp
Overview of 831-43-032-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-43-032-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7743
|
Newark | Standard Socket Header/Tube |Mill-Max 831-43-032-10-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $24.4400 | Buy Now |
DISTI #
831-43-032-10-001000-ND
|
DigiKey | CONN RCPT 32POS 0.079 GOLD PCB Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8489 | Buy Now |
DISTI #
575-8314303210001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$11.7400 / $12.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$11.8300 | Buy Now |
DISTI #
MMX831-43-032-10-001000
|
Heilind Electronics | Americas - 3 in Stock378 On Order |
|
$5.8066 / $16.3550 | Buy Now | |
DISTI #
MMX831-43-032-10-001000
|
Interstate Connecting Components | 1126 On Order |
|
$5.8066 / $16.3550 | Buy Now | |
DISTI #
000000000005701575
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.0100 / $19.1900 | Buy Now |
Part Details for 831-43-032-10-001000
831-43-032-10-001000 CAD Models
831-43-032-10-001000 Part Data Attributes:
|
831-43-032-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-43-032-10-001000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |