Part Details for 831-43-044-30-002000 by Mill-Max Mfg Corp
Overview of 831-43-044-30-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-43-044-30-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-43-044-30-002000-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD SMD Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1964 | Buy Now |
DISTI #
575-8314304430002000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$10.8800 / $11.1100 | Order Now |
DISTI #
000000000005701618
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
Buy Now |
Part Details for 831-43-044-30-002000
831-43-044-30-002000 CAD Models
831-43-044-30-002000 Part Data Attributes
|
831-43-044-30-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-43-044-30-002000
Mill-Max Mfg Corp
Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for 831-43-044-30-002000
This table gives cross-reference parts and alternative options found for 831-43-044-30-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-43-044-30-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
831-93-044-30-002000 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 831-43-044-30-002000 vs 831-93-044-30-002000 |