Datasheets
831-93-032-30-002000 by: Mill-Max Mfg Corp

Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for 831-93-032-30-002000 by Mill-Max Mfg Corp

Overview of 831-93-032-30-002000 by Mill-Max Mfg Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 831-93-032-30-002000

Part # Distributor Description Stock Price Buy
DISTI # 831-93-032-30-002000-ND
DigiKey CONN RCPT 32POS 0.079 GOLD SMD Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 575-8319303230002000
Mouser Electronics Headers & Wire Housings STANDARD SOCKET HEADER 0
  • 250 $10.0100
  • 500 $9.3700
$9.3700 / $10.0100 Order Now
DISTI # 000000000005701878
Sager Headers & Wire Housings STANDARD SOCKET HEADER 0
Buy Now

Part Details for 831-93-032-30-002000

831-93-032-30-002000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

831-93-032-30-002000 Part Data Attributes

831-93-032-30-002000 Mill-Max Mfg Corp
Buy Now Datasheet
Compare Parts:
831-93-032-30-002000 Mill-Max Mfg Corp Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 831-93-032-30-002000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 831-93-032-30-002000 by Mill-Max Mfg Corp

  • Please alert me when 831-93-032-30-002000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 831-93-032-30-002000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 831-93-032-30-002000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 831-93-032-30-002000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 831-93-032-30-002000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 831-93-032-30-002000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: